Part Details for PRZK-4160\W02 by SI Spamel
Overview of PRZK-4160\W02 by SI Spamel
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADUM4160BRIZ-RL | Analog Devices | 8mm Creep. Full/Low Speed USB | |
EVAL-ADUM4160EBZ | Analog Devices | EVALUATION BOARD DIGITAL ISOLA | |
LTC4160EUDC-1#PBF | Analog Devices | Sw Pwr Manager w/ USB On-The-G |
Price & Stock for PRZK-4160\W02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PRZK-4160-W02
|
TME | Switch: mains-generator, Stabl.pos: 3, 160A, I-0-II, Poles: 4 Min Qty: 1 | 0 |
|
$289.2400 / $333.7400 | RFQ |