Part Details for PRZ 240-K18 by ERKO
Overview of PRZ 240-K18 by ERKO
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PRZ 240-K18
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ER-PRZ240-K18
|
TME | Tool: for crimping, 6÷300mm2,10÷120mm2,16÷240mm2,25÷185mm2 Min Qty: 1 | 1 |
|
$559.3900 / $599.3400 | Buy Now |