Part Details for PRX-AP-400-A-4 by Omega Engineering
Results Overview of PRX-AP-400-A-4 by Omega Engineering
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PRX-AP-400-A-4 Information
PRX-AP-400-A-4 by Omega Engineering is a Proximity Sensor.
Proximity Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CLC400A/BPA | Rochester Electronics LLC | CLC400 - OP AMP, WIDEBAND, FAST SETTLING, CURRENT FEEDBACK - Dual marked (5962-8997001PA) | |
ISL89400ABZ-TK | Renesas Electronics Corporation | 100V, 1.25A Peak, High Frequency Half-Bridge Drivers, SOICN, /Reel | |
2SK1400A-E | Renesas Electronics Corporation | Silicon N Channel MOSFET, TO-220AB, /Tube |
Price & Stock for PRX-AP-400-A-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07X1639
|
Newark | Hdx Air Probe |Omega PRX-AP-400-A-4 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$551.9800 | Buy Now |