Part Details for PRX+890100 (ALTERNATE: PRX+890100-BP) by HSI Sensing
Overview of PRX+890100 (ALTERNATE: PRX+890100-BP) by HSI Sensing
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PRX+890100 (ALTERNATE: PRX+890100-BP)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70168973
|
RS | Sensor, Proximity, Low Profile, SPST-NO, 100VDC, 10W, Screw Mount, Bulk Pack | HSI Sensing PRX+890100 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 96 |
|
$5.2600 / $7.0200 | Buy Now |