PRW05WJP620B00
Royal Electronic Factory (Thailand) Co Ltd
Description: Fixed Resistor, 5W, 62ohm, 500V, 5% +/-Tol, -350,350ppm/Cel, 8739,

Overview of PRW05WJP620B00 by Royal Electronic Factory (Thailand) Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for PRW05WJP620B00 by Royal Electronic Factory (Thailand) Co Ltd

Part # Manufacturer Description Stock Price Buy
DISTI # 303-PRW05WJP620B00
Mouser Electronics Wirewound Resistors - Through Hole 5 W 5% 62R RoHS: Compliant 0
  • 400 $0.1750
  • 1,200 $0.0850
  • 2,800 $0.0800
  • 10,000 $0.0780
  • 25,200 $0.0760
  • 50,000 $0.0740
  • 100,000 $0.0710
$0.0710 / $0.1750 Order Now

CAD Models for PRW05WJP620B00 by Royal Electronic Factory (Thailand) Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PRW05WJP620B00 by Royal Electronic Factory (Thailand) Co Ltd

PRW05WJP620B00
Royal Electronic Factory (Thailand) Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ROYAL ELECTRONIC FTY CO LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Rectangular
Lead Diameter
0.75 mm
Lead Length
35 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
275 °C
Operating Temperature-Min
-55 °C
Package Height
9 mm
Package Length
22 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
Axial
Package Width
10 mm
Packing Method
BULK
Rated Power Dissipation (P)
5 W
Rated Temperature
70 °C
Resistance
62 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
NOT SPECIFIED
Temperature Coefficient
350 ppm/°C
Terminal Shape
WIRE
Tolerance
5%
Working Voltage
500 V
Want to compare parts?
  1. PRW05WJP620B00
    Royal Electronic Factory (Thailand) Co Ltd
    Fixed Resistor, 5W, 62ohm, 500V, 5% +/-Tol, -350,350ppm/Cel, 8739,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PRW05WJP620B00 by Royal Electronic Factory (Thailand) Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PRW05WJP620B00 by Royal Electronic Factory (Thailand) Co Ltd

  • Please alert me when PRW05WJP620B00 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following PRW05WJP620B00 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PRW05WJP620B00 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following PRW05WJP620B00 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PRW05WJP620B00.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PRW05WJP620B00 by Royal Electronic Factory (Thailand) Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: