Part Details for PRW020JW472B00 by Royal Electronic Factory (Thailand) Co Ltd
Overview of PRW020JW472B00 by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PRW020JW472B00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AX20W-4K7
|
TME | Resistor: wire-wound, cement, THT, 4.7kΩ, 20W, ±5%, Ø0.75x35mm Min Qty: 1 | 1477 |
|
$0.4690 / $1.6580 | Buy Now |