Part Details for PRVF15 by Panduit Corp
Overview of PRVF15 by Panduit Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PRVF15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Vertical cable manager, includes four PRSP7 slack spools. Dimensions: 83.9"H x 15.0"W x 9.7"D (2131mm x 381mm x 246mm) RoHS: Compliant | 0 |
|
$681.1300 / $716.9800 | Buy Now |
DISTI #
000000000002498803
|
Sager | Wire Ducting & Raceways PatchRunner Vertical Cable Manager Front | 0 |
|
Buy Now |