PRVA20JW111B00
Royal Electronic Factory (Thailand) Co Ltd
Description: Fixed Resistor, Wire Wound, 20W, 110ohm, 5% +/-Tol, 350ppm/Cel, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT

Overview of PRVA20JW111B00 by Royal Electronic Factory (Thailand) Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Renewable Energy Automotive

CAD Models for PRVA20JW111B00 by Royal Electronic Factory (Thailand) Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PRVA20JW111B00 by Royal Electronic Factory (Thailand) Co Ltd

PRVA20JW111B00
Royal Electronic Factory (Thailand) Co Ltd
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ROYAL ELECTRONIC FTY CO LTD
Package Description
RADIAL LEADED, ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.80
JESD-609 Code
e3
Manufacturer Series
PRVA
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Package Shape
RECTANGULAR PACKAGE
Packing Method
BULK
Rated Power Dissipation (P)
20 W
Rated Temperature
70 °C
Resistance
110 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
WIRE WOUND
Temperature Coefficient
350 ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
FLAT
Tolerance
5%
Want to compare parts?
  1. PRVA20JW111B00
    Royal Electronic Factory (Thailand) Co Ltd
    Fixed Resistor, Wire Wound, 20W, 110ohm, 5% +/-Tol, 350ppm/Cel, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PRVA20JW111B00 by Royal Electronic Factory (Thailand) Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PRVA20JW111B00 by Royal Electronic Factory (Thailand) Co Ltd

Select Manufacturer
Which Manufacturer of PRVA20JW111B00 would you like to use for your alert(s)?
  • Please alert me when PRVA20JW111B00 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PRVA20JW111B00 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PRVA20JW111B00 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PRVA20JW111B00 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PRVA20JW111B00.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PRVA20JW111B00 by Royal Electronic Factory (Thailand) Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: