Part Details for PRV6SAABJYB25102KA by Vishay Sfernice
Overview of PRV6SAABJYB25102KA by Vishay Sfernice
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PRV6SAABJYB25102KA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
716-PRV6SAABJYB25102KA-ND
|
DigiKey | POT 1K OHM 1.5W CERMET LINEAR Min Qty: 1 Lead time: 26 Weeks Container: Box |
40 In Stock |
|
$8.5080 / $15.8000 | Buy Now |