Part Details for PRV6SAABBYB25104ML by Vishay Intertechnologies
Overview of PRV6SAABBYB25104ML by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Computing and Data Storage
Aerospace and Defense
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Robotics and Drones
Price & Stock for PRV6SAABBYB25104ML
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69M4845
|
Newark | Prv 6 Cm 100K 20% L Bo E3 /Box |Vishay PRV6SAABBYB25104ML Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.8200 / $10.5700 | Buy Now |
DISTI #
PRV6SAABBYB25104ML
|
Avnet Americas | Rotary Potentiometer, Cermet, 100 kOhm, 1Turn, Logarithmic, 750 mW, ± 20% - Boxed Product (Development Kits) (Alt: PRV6SAABBYB25104ML) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 12 Weeks, 0 Days Container: Box | 0 |
|
$7.8961 / $11.5437 | Buy Now |
DISTI #
PRV6SAABBYB25104ML
|
Avnet Americas | Rotary Potentiometer, Cermet, 100 kOhm, 1Turn, Logarithmic, 750 mW, ± 20% - Boxed Product (Development Kits) (Alt: PRV6SAABBYB25104ML) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 12 Weeks, 0 Days Container: Box | 0 |
|
$7.8961 / $11.5437 | Buy Now |
DISTI #
PRV6SAABBYB25104ML
|
TME | Potentiometer: shaft, single turn, 100kΩ, 750mW, ±20%, 3.17mm Min Qty: 50 | 0 |
|
$8.6300 | RFQ |
Part Details for PRV6SAABBYB25104ML
PRV6SAABBYB25104ML CAD Models
PRV6SAABBYB25104ML Part Data Attributes:
|
PRV6SAABBYB25104ML
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PRV6SAABBYB25104ML
Vishay Intertechnologies
Potentiometer, Cermet, 0.75W, 100000ohm, 273V, 20% +/-Tol, -150,150ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.50 | |
Factory Lead Time | 12 Weeks | |
Actuator Orientation | VERTICAL | |
Actuator Type | SHAFT | |
Construction | Cylindrical | |
Ganging Number | 1 | |
JESD-609 Code | e3 | |
Lead Length | 5 mm | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 12.7 mm | |
Package Length | 9.5 mm | |
Package Style | Chassis Mount | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Resistance | 100000 Ω | |
Resistance Law | LOGARITHMIC | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 270 deg | |
Surface Mount | NO | |
Technology | CERMET | |
Temperature Coefficient | 150 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | LUG | |
Tolerance | 20% | |
Working Voltage | 273 V |