Part Details for PRV6SAABBYB25104KA by Vishay Intertechnologies
Overview of PRV6SAABBYB25104KA by Vishay Intertechnologies
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Computing and Data Storage
Aerospace and Defense
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Robotics and Drones
Price & Stock for PRV6SAABBYB25104KA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69M4843
|
Newark | Prv 6 Cm 100K 10% A Bo E3 /Box |Vishay PRV6SAABBYB25104KA Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.8900 / $9.4500 | Buy Now |
DISTI #
PRV6SAABBYB25104KA
|
Avnet Americas | Rotary Potentiometer, Cermet, 100 kOhm, 1Turn, Linear, 1.22 W, ± 10% - Boxed Product (Development Kits) (Alt: PRV6SAABBYB25104KA) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 12 Weeks, 0 Days Container: Box | 0 |
|
$7.0632 / $10.3192 | Buy Now |
DISTI #
72-PRV6SAABBY25104KA
|
Mouser Electronics | Potentiometers 1.5w 100Kohms 10% RoHS: Compliant | 34 |
|
$9.1100 / $15.7900 | Buy Now |
DISTI #
PRV6SAABBYB25104KA
|
TTI | Potentiometers 1.5w 100Kohms 10% pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Kit |
Americas - 30 In Stock |
|
$9.0200 / $15.6300 | Buy Now |
DISTI #
PRV6SAABBYB25104KA
|
Avnet Americas | Rotary Potentiometer, Cermet, 100 kOhm, 1Turn, Linear, 1.22 W, ± 10% - Boxed Product (Development Kits) (Alt: PRV6SAABBYB25104KA) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 12 Weeks, 0 Days Container: Box | 0 |
|
$7.0632 / $10.3192 | Buy Now |
DISTI #
PRV6SAABBYB25104KA
|
TME | Potentiometer: shaft, single turn, 100kΩ, 1.5W, ±10%, 3.17mm Min Qty: 50 | 0 |
|
$7.7200 | RFQ |
DISTI #
PRV6SAABBYB25104KA
|
Avnet Abacus | Rotary Potentiometer, Cermet, 100 kOhm, 1Turn, Linear, 1.22 W, � 10% (Alt: PRV6SAABBYB25104KA) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 2 Weeks, 1 Days | Abacus - 0 |
|
Buy Now |
Part Details for PRV6SAABBYB25104KA
PRV6SAABBYB25104KA CAD Models
PRV6SAABBYB25104KA Part Data Attributes:
|
PRV6SAABBYB25104KA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PRV6SAABBYB25104KA
Vishay Intertechnologies
Potentiometer, Cermet, 1.22W, 100000ohm, 350V, 10% +/-Tol, 150ppm/Cel, 1 Turn(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SHAFT | |
Additional Feature | STANDARD: IEC60393-1 | |
Construction | Fully Sealed | |
Ganging Number | 1 | |
JESD-609 Code | e3 | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 12.7 mm | |
Package Length | 9.5 mm | |
Package Style | Panel Mount | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1.22 W | |
Rated Temperature | 70 °C | |
Reference Standard | CECC41000 | |
Resistance | 100000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 270 deg | |
Surface Mount | NO | |
Technology | CERMET | |
Temperature Coefficient | 150 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | LUG | |
Tolerance | 10% | |
Working Voltage | 350 V |