Part Details for PRV6SAABAXB25504MA by Vishay Intertechnologies
Overview of PRV6SAABAXB25504MA by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Computing and Data Storage
Aerospace and Defense
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Robotics and Drones
Price & Stock for PRV6SAABAXB25504MA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94T7628
|
Newark | Prv 6 W Ck 500K 20% A Bo E3 /Box |Vishay PRV6SAABAXB25504MA RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.1600 / $9.1800 | Buy Now |
DISTI #
PRV6SAABAXB25504MA
|
Avnet Americas | Rotary Potentiometer, Cermet, 500 kOhm, 1Turn, Linear, 250 mW, ? 20% - Boxed Product (Development Kits) (Alt: PRV6SAABAXB25504MA) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 24 Weeks, 0 Days Container: Box | 0 |
|
$5.7250 / $7.7042 | Buy Now |
DISTI #
PRV6SAABAXB25504MA
|
TME | Potentiometer: shaft, single turn, 500kΩ, 1.5W, ±20%, 3.17mm, 9.5mm Min Qty: 50 | 0 |
|
$7.3100 | RFQ |
Part Details for PRV6SAABAXB25504MA
PRV6SAABAXB25504MA CAD Models
PRV6SAABAXB25504MA Part Data Attributes
|
PRV6SAABAXB25504MA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PRV6SAABAXB25504MA
Vishay Intertechnologies
Potentiometer, Cermet, 0.25W, 500000ohm, 350V, 20% +/-Tol, 150ppm/Cel, 1 Turn(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks | |
Actuator Orientation | VERTICAL | |
Actuator Type | SHAFT | |
Construction | Cylindrical | |
Ganging Number | 1 | |
JESD-609 Code | e3 | |
Lead Length | 5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 12.7 mm | |
Package Length | 9.5 mm | |
Package Style | PCB Mount | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 500000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 270 deg | |
Surface Mount | NO | |
Technology | CERMET | |
Temperature Coefficient | 150 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | FLAT | |
Tolerance | 20% | |
Working Voltage | 350 V |