There are no models available for this part yet.
Overview of PRV6SAABAXB25472MA by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for PRV6SAABAXB25472MA by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
PRV6SAABAXB25472MA
|
Avnet Americas | Rotary Potentiometer, Cermet, 4.7 kOhm, 1Turn, Linear, 1.5 W, ± 20% - Boxed Product (Development Kits) (Alt: PRV6SAABAXB25472MA) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 24 Weeks, 0 Days Container: Box | 0 |
|
$5.5876 / $7.3764 | Buy Now | |
DISTI #
PRV6SAABAXB25472MA
|
TME | Potentiometer: shaft, single turn, 4.7kΩ, 1.5W, ±20%, 3.17mm, 9.5mm Min Qty: 50 | 0 |
|
$7.3000 | RFQ |