PRV6CB0BJYB17504MF
Vishay Intertechnologies
Description: Potentiometer, Conductive Plastic, 0.4W, 500000ohm, 350V, 20% +/-Tol, -500,500ppm/Cel,

Overview of PRV6CB0BJYB17504MF by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Computing and Data Storage Aerospace and Defense Energy and Power Systems Electronic Manufacturing Renewable Energy Robotics and Drones

CAD Models for PRV6CB0BJYB17504MF by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PRV6CB0BJYB17504MF by Vishay Intertechnologies

PRV6CB0BJYB17504MF
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Reach Compliance Code
compliant
Construction
Fully Sealed
JESD-609 Code
e3
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Length
12.1 mm
Package Style
Panel Mount
Packing Method
Box
Rated Power Dissipation (P)
0.4 W
Resistance
500000 Ω
Resistor Type
POTENTIOMETER
Rotational Angle
270 deg
Technology
CONDUCTIVE PLASTIC
Temperature Coefficient
500 ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Tolerance
20%
Working Voltage
350 V
Want to compare parts?
  1. PRV6CB0BJYB17504MF
    Vishay Intertechnologies
    Potentiometer, Conductive Plastic, 0.4W, 500000ohm, 350V, 20% +/-Tol, -500,500ppm/Cel,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PRV6CB0BJYB17504MF by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PRV6CB0BJYB17504MF by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of PRV6CB0BJYB17504MF would you like to use for your alert(s)?
  • Please alert me when PRV6CB0BJYB17504MF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PRV6CB0BJYB17504MF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PRV6CB0BJYB17504MF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PRV6CB0BJYB17504MF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PRV6CB0BJYB17504MF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PRV6CB0BJYB17504MF by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: