Part Details for PRV6BCABJXB17503MA by Vishay Intertechnologies
Overview of PRV6BCABJXB17503MA by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Computing and Data Storage
Aerospace and Defense
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Robotics and Drones
Price & Stock for PRV6BCABJXB17503MA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69M4788
|
Newark | Prv S 62 W Cr 50K 20% A Bo E3 /Box |Vishay PRV6BCABJXB17503MA RoHS: Not Compliant Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.0400 / $12.0300 | Buy Now |
DISTI #
PRV6BCABJXB17503MA
|
Avnet Americas | Rotary Potentiometer, Cermet, 50 kOhm, 1Turn, Linear, 1.5 W, ± 20% - Boxed Product (Development Kits) (Alt: PRV6BCABJXB17503MA) RoHS: Compliant Min Qty: 60 Package Multiple: 15 Lead time: 24 Weeks, 0 Days Container: Box | 0 |
|
$7.9988 / $10.7992 | Buy Now |
Part Details for PRV6BCABJXB17503MA
PRV6BCABJXB17503MA CAD Models
PRV6BCABJXB17503MA Part Data Attributes
|
PRV6BCABJXB17503MA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PRV6BCABJXB17503MA
Vishay Intertechnologies
Potentiometer, Cermet, 1.5W, 50000ohm, 274V, 20% +/-Tol, 150ppm/Cel, 1 Turn(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks | |
Actuator Orientation | VERTICAL | |
Actuator Type | SHAFT | |
Additional Feature | STANDARD: IEC60393-1 | |
Construction | Fully Sealed | |
Ganging Number | 1 | |
JESD-609 Code | e3 | |
Lead Length | 5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 12.7 mm | |
Package Length | 12.1 mm | |
Package Style | PCB Mount | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | CECC41000 | |
Resistance | 50000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 270 deg | |
Surface Mount | NO | |
Technology | CERMET | |
Temperature Coefficient | 150 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | FLAT | |
Tolerance | 20% | |
Working Voltage | 274 V |