Part Details for PRV6BAABGXB12204KA by Vishay Intertechnologies
Overview of PRV6BAABGXB12204KA by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PRV6BAABGXB12204KA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AJ7751
|
Newark | Resistor |Vishay PRV6BAABGXB12204KA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.9600 / $17.1700 | Buy Now |
DISTI #
73T1491
|
Newark | Prv S 6 W Cd 200K 10% A Bo E3 /Box |Vishay PRV6BAABGXB12204KA RoHS: Not Compliant Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.0200 / $12.0100 | Buy Now |
|
Bristol Electronics | 361 |
|
RFQ |