Part Details for PRV4F0GJS103MAB10 by Vishay Intertechnologies
Overview of PRV4F0GJS103MAB10 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PRV4F0GJS103MAB10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69M4729
|
Newark | Prv4 F 0 Gj S 10K 20% A Bo10 E3 /Blister |Vishay PRV4F0GJS103MAB10 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.6200 / $30.3000 | Buy Now |
DISTI #
PRV4F0GJS103MAB10
|
Avnet Americas | Rotary Potentiometer, Cermet, 10 kOhm, 1Turn, Linear, 2 W, ? 20% - Bulk (Alt: PRV4F0GJS103MAB10) RoHS: Not Compliant Min Qty: 20 Package Multiple: 10 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$15.4300 / $25.4237 | Buy Now |