Part Details for PRTXAL-4 by Omega Engineering
Results Overview of PRTXAL-4 by Omega Engineering
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PRTXAL-4 Information
PRTXAL-4 by Omega Engineering is a Temperature Sensor.
Temperature Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Price & Stock for PRTXAL-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AH2801
|
Newark | 4" L Fixed Length W/Alarms |Omega PRTXAL-4 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$757.9100 | Buy Now |
DISTI #
PRTXAL-4
|
Avnet Americas | DIGITAL TEMPERATURE GAUGES - Bulk (Alt: PRTXAL-4) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$742.3121 | Buy Now |
Part Details for PRTXAL-4
PRTXAL-4 CAD Models
PRTXAL-4 Part Data Attributes
|
PRTXAL-4
Omega Engineering
Buy Now
Datasheet
|
Compare Parts:
PRTXAL-4
Omega Engineering
RTD Platinum Sensor,
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMEGA ENGINEERING INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 6 Weeks | |
Additional Feature | IP 65, REVERSE POLARITY PROTECTION | |
Housing | ABS/PC | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Sensors/Transducers Type | TEMPERATURE SENSOR,RTD,PLATINUM | |
Supply Voltage-Max | 24 V | |
Supply Voltage-Min | 8 V | |
Termination Type | CABLE |