Part Details for PRT12EH-Q0 by Panduit Corp
Overview of PRT12EH-Q0 by Panduit Corp
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PRT12EH-Q0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97B2057
|
Newark | Cable Tie, Releasable, 40.1L (1019Mm), E Rohs Compliant: Yes |Panduit PRT12EH-Q0 RoHS: Compliant Min Qty: 10 Package Multiple: 25 Date Code: 0 Container: Pack | 0 |
|
$126.8500 / $146.0000 | Buy Now |
DISTI #
298-23156-ND
|
DigiKey | LASHING RELEAS BLACK 250LB 3.34' Min Qty: 25 Lead time: 2 Weeks Container: Bulk |
75 In Stock |
|
$4.6675 / $5.4232 | Buy Now |
DISTI #
PRT12EH-Q0
|
Avnet Americas | Cable Accessories Releasable Cable Tie Weather Resistant Nylon 6.6 Black - Bag (Alt: PRT12EH-Q0) RoHS: Compliant Min Qty: 250 Package Multiple: 25 Lead time: 8 Weeks, 0 Days Container: Bag | 0 |
|
$373.3700 | Buy Now |
DISTI #
644-PRT12EH-Q0
|
Mouser Electronics | Cable Ties Cable Tie Releasable 40.1L (1019mm) RoHS: Compliant | 0 |
|
$4.5800 / $4.7600 | Order Now |
DISTI #
72260245
|
RS | Cable Tie, Releasable, 40.1"L, weather resistant nylon 6.6, Black | Panduit PRT12EH-Q0 RoHS: Compliant Min Qty: 250 Package Multiple: 1 Container: Bulk | 0 |
|
$4.8400 / $5.1500 | RFQ |
DISTI #
70043940
|
RS | Cable Tie, Releasable, 40.1"L, weather resistant nylon 6.6, Black | Panduit PRT12EH-Q0 RoHS: Compliant Min Qty: 10 Package Multiple: 25 Container: Package | 0 |
|
$124.8300 / $138.7000 | RFQ |
DISTI #
PANPRT12EH-Q0
|
Heilind Electronics | CABLE TIE, RELEASABLE, 40.1L (1019MM), | Americas - 0 in Stock |
|
$4.9095 / $5.0654 | Buy Now |
|
Onlinecomponents.com | Cable Ties Releasable Nylon 305mm 1112N Bulk RoHS: Compliant | Alternative Product Available |
|
$4.2500 / $5.2200 | Buy Now |
DISTI #
000000000000631283
|
Sager | Cable Ties Cable Tie Releasable 40.1L (1019mm) Min Qty: 250 | 0 |
|
$3.8900 / $4.0900 | Buy Now |
|
Master Electronics | Cable Ties Releasable Nylon 305mm 1112N Bulk RoHS: Compliant | Alternative Product Available |
|
$4.2500 / $5.2200 | Buy Now |
Part Details for PRT12EH-Q0
PRT12EH-Q0 CAD Models
PRT12EH-Q0 Part Data Attributes
|
PRT12EH-Q0
Panduit Corp
Buy Now
|
Compare Parts:
PRT12EH-Q0
Panduit Corp
|
Samacsys Manufacturer | Panduit |