Part Details for PRT1.5S-M0 by Panduit Corp
Results Overview of PRT1.5S-M0 by Panduit Corp
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PRT1.5S-M0 Information
PRT1.5S-M0 by Panduit Corp is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for PRT1.5S-M0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66H3282
|
Newark | Pan-Ty Cable Tie, Releasable, 6.3", Standard, Wr Nylon 6.6, Black Rohs Compliant: Yes |Panduit PRT1.... more RoHS: Compliant Min Qty: 2 Package Multiple: 1000 Date Code: 0 Container: Pack | 0 |
|
$178.3500 / $216.4000 | Buy Now |
DISTI #
298-20236-ND
|
DigiKey | CBL TIE RELEASABL BLK 50LB 6.30" Min Qty: 1000 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1790 / $0.2095 | Buy Now |
DISTI #
PRT1.5S-M0
|
Avnet Americas | Cable Accessories Releasable Cable Tie Nylon 6.6 Black Bulk - Bag (Alt: PRT1.5S-M0) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Bag | 0 |
|
$139.0500 | Buy Now |
DISTI #
644-PRT1.5S-M0
|
Mouser Electronics | Cable Ties Cable Tie Releasable 6.3L (160mm) St RoHS: Compliant | 368 |
|
$0.1870 / $0.3300 | Buy Now |
DISTI #
70327637
|
RS | Cable Tie, Releasable, 6.3"L, weather resistant nylon 6.6,Black | Panduit PRT1.5S-M0 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2570 / $0.2920 | RFQ |
DISTI #
PANPRT1.5S-M0
|
Heilind Electronics | Cable Tie, Releasable, 6.3L (160mm), St | Americas - 0 in Stock |
|
$0.1829 / $0.1981 | Buy Now |
|
Onlinecomponents.com | Cable Ties Releasable Nylon 6.6 Black 38mm 222N Bulk RoHS: Compliant | Alternative Product Available |
|
$0.1580 / $0.1850 | Buy Now |
DISTI #
000000000000631274
|
Sager | Cable Ties Cable Tie Releasable 6.3L (160mm) St Min Qty: 2000 | 0 |
|
$0.1450 / $0.1651 | Buy Now |
|
Master Electronics | Cable Ties Releasable Nylon 6.6 Black 38mm 222N Bulk RoHS: Compliant | Alternative Product Available |
|
$0.1580 / $0.1850 | Buy Now |
Part Details for PRT1.5S-M0
PRT1.5S-M0 CAD Models
PRT1.5S-M0 Part Data Attributes
|
PRT1.5S-M0
Panduit Corp
Buy Now
|
Compare Parts:
PRT1.5S-M0
Panduit Corp
Select a part to compare: |
Samacsys Manufacturer | Panduit |