Part Details for PRT-16763 by SparkFun Electronics
Overview of PRT-16763 by SparkFun Electronics
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UE86K402710321 | Amphenol Communications Solutions | 2X4SFP EXP PRT LRGR LP DIA | |
UE86K262730321 | Amphenol Communications Solutions | ExpressPort SFP+, High Speed Input Output Connectors, 2X2SFP EXP PRT LRGR LP DIA. | |
UE86K262710621 | Amphenol Communications Solutions | ExpressPort SFP+, High Speed Input Output Connectors, 2X2SFP EXP PRT LRGR LP DIA. |
Price & Stock for PRT-16763
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1568-PRT-16763-ND
|
DigiKey | EXTENDED GPIO FEMALE HEADER - 2X Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
1163 In Stock |
|
$2.2500 | Buy Now |
DISTI #
474-PRT-16763
|
Mouser Electronics | Headers & Wire Housings Extended GPIO Female Header - 2x20 Pin (16mm/7.30mm) RoHS: Not Compliant | 2957 |
|
$1.9400 | Buy Now |
|
Onlinecomponents.com | Extended GPIO Female Header - 2x20 Pin (16mm/7.30mm) RoHS: Compliant |
200 In Stock |
|
$2.0100 / $3.0500 | Buy Now |
DISTI #
80315241
|
Verical | Extended GPIO Female Header - 2x20 Pin 16mm/7.30mm RoHS: Compliant Min Qty: 20 Package Multiple: 10 Date Code: 2405 | Americas - 200 |
|
$2.7950 / $3.9650 | Buy Now |
|
Master Electronics | Extended GPIO Female Header - 2x20 Pin (16mm/7.30mm) RoHS: Compliant |
200 In Stock |
|
$2.0100 / $3.0500 | Buy Now |