Part Details for PRT-11710 by SparkFun Electronics
Overview of PRT-11710 by SparkFun Electronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PRT-11710
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1568-1644-ND
|
DigiKey | JUMPER F/F 6" 20AWG 10PCS Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
192 In Stock |
|
$6.5000 | Buy Now |
DISTI #
474-PRT-11710
|
Mouser Electronics | SparkFun Accessories Jumper Wires Premium 6in. F/F - 20 AWG (10 Pack) RoHS: Compliant | 95 |
|
$6.1900 | Buy Now |
|
Onlinecomponents.com | Jumper Wires Premium 6in. F/F - 20 AWG (10 Pack) RoHS: Compliant | 0 |
|
$5.7600 / $11.9700 | Buy Now |