Part Details for PRT-09739 by SparkFun Electronics
Overview of PRT-09739 by SparkFun Electronics
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PRT-09739
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1568-1664-ND
|
DigiKey | CONN BIND POST KNURLED RED Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
727 In Stock |
|
$0.4500 | Buy Now |
DISTI #
474-PRT-09739
|
Mouser Electronics | Test Plugs & Test Jacks Binding Post - Red RoHS: Compliant | 251 |
|
$0.3800 | Buy Now |
|
Onlinecomponents.com | Binding Post - Red RoHS: Compliant |
990 In Stock |
|
$0.3850 / $2.1100 | Buy Now |
DISTI #
77407290
|
Verical | Conn Binding Post 1 POS ST 1 Port RoHS: Not Compliant Min Qty: 30 Package Multiple: 10 Date Code: 2402 | Americas - 990 |
|
$0.5524 / $2.7947 | Buy Now |
|
Master Electronics | Binding Post - Red RoHS: Compliant |
990 In Stock |
|
$0.3850 / $2.1100 | Buy Now |