Part Details for PRT-09386 by SparkFun Electronics
Overview of PRT-09386 by SparkFun Electronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PRT-09386
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1568-1715-ND
|
DigiKey | JUMPER WIRE M/F 12" 100PCS Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
12 In Stock |
|
$37.5000 | Buy Now |
DISTI #
474-PRT-09386
|
Mouser Electronics | SparkFun Accessories Jumper Wires Premium 12in. M/F Pack of 100 RoHS: Compliant | 4 |
|
$34.9500 | Buy Now |
|
Onlinecomponents.com | Jumper Wires Premium 12in. M/F Pack of 100 RoHS: Compliant | 0 |
|
$33.5600 / $44.0500 | Buy Now |