-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41J7666
|
Newark | Patchrunner 7" (178Mm) Spool Rohs Compliant: Yes |Panduit PRSP7 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$27.1100 / $34.0800 | Buy Now |
DISTI #
PRSP7-ND
|
DigiKey | PATCHRUNNER 7" (178MM) SPOOL Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$23.8795 / $29.7100 | Buy Now |
DISTI #
PRSP7
|
Avnet Americas | Cable Accessories Patch Runner SpoolPolycarbonate - Bulk (Alt: PRSP7) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$25.8700 | Buy Now |
DISTI #
644-PRSP7
|
Mouser Electronics | Wire Ducting & Raceways Patchrunner 7" (178mm) Spool RoHS: Compliant | 0 |
|
$27.7600 / $28.2400 | Order Now |
DISTI #
PANPRSP7
|
Heilind Electronics | PATCHRUNNER 7 178MM SPOOL | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Molded plastic slack spool, front only. Dimensions: 7.0"D x 1.3" dia. (178mm x 32mm) RoHS: Compliant | 0 |
|
$25.8700 / $30.1700 | Buy Now |
DISTI #
000000000001153176
|
Sager | Wire Ducting & Raceways PATCH RUNNER SPOOL 7 DIA Min Qty: 1 | 6 |
|
$22.0300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy