-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Potentiometer, Carbon Composition, 0.05W, 10000ohm, 30V, 20% +/-Tol, 5146, RECTANGULAR, 3 PIN, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PRS11S-N20K-103B1
|
Avnet Americas | Rotary Potentiometer, Carbon Element, 10 kOhm, 1Turn, Linear, 50 mW, ? 20% - Rail/Tube (Alt: PRS11S-N20K-103B1) RoHS: Compliant Min Qty: 1000 Package Multiple: 40 Container: Tube | 0 |
|
RFQ | |
|
Onlinecomponents.com | Rotary Potentiometer, 10 Kohm, 50MW, 20% RoHS: Compliant |
360 In Stock |
|
$1.6000 / $1.8700 | Buy Now |
DISTI #
62196050
|
Verical | Res Carbon Film POT 10K Ohm 20% 0.05W(1/20W) 1(Elec)/1(Mech)Turns 6mm (11.7 X 18.5 X 21.4mm) Gull Wing SMD Tube RoHS: Compliant Min Qty: 40 Package Multiple: 40 Date Code: 2219 | Americas - 360 |
|
$1.9394 / $2.3883 | Buy Now |
DISTI #
PRS11S-N20K-103B1
|
Avnet Abacus | Rotary Potentiometer, Carbon Element, 10 kOhm, 1Turn, Linear, 50 mW, � 20% (Alt: PRS11S-N20K-103B1) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Rotary Potentiometer, 10 Kohm, 50MW, 20% RoHS: Compliant |
360 In Stock |
|
$1.6000 / $1.8700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PRS11S-N20K-103B1
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
PRS11S-N20K-103B1
Bourns Inc
Potentiometer, Carbon Composition, 0.05W, 10000ohm, 30V, 20% +/-Tol, 5146, RECTANGULAR, 3 PIN, ROHS COMPLIANT
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Package Description | RECTANGULAR, 3 PIN, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Samacsys Manufacturer | Bourns | |
Actuator Orientation | VERTICAL | |
Actuator Type | SHAFT | |
Additional Feature | RATED AC VOLTAGE (V): 50 | |
Construction | Rectangular | |
Ganging Number | 1 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 5 | |
Number of Turns | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Package Height | 7.2 mm | |
Package Length | 13 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 11.7 mm | |
Packing Method | TUBE | |
Rated Power Dissipation (P) | 0.05 W | |
Resistance | 10000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 300 deg | |
Size Code | 5146 | |
Surface Mount | YES | |
Technology | CARBON | |
Terminal Shape | GULL WING | |
Tolerance | 20% | |
Working Voltage | 30 V |