There are no models available for this part yet.
Overview of PRS-801B by Prostat Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HA3801-BLD | Coilcraft Inc | SMPS Transformer, 10W, | |
HA3801-BLB | Coilcraft Inc | SMPS Transformer, 10W, | |
HA3801-BL | Coilcraft Inc | Transformer, for TI TPS23753, SMT, RoHS |
Price & Stock for PRS-801B by Prostat Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2505-PRS-801B-ND
|
DigiKey | Resistance Meter Min Qty: 1 Container: Case MARKETPLACE PRODUCT |
44 In Stock |
|
$2,795.0000 | Buy Now |