Part Details for PRS-3-100-A-S-1200-D1-CB-120 by Omega Engineering
Overview of PRS-3-100-A-S-1200-D1-CB-120 by Omega Engineering
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XPN12006NC | Toshiba Electronic Devices & Storage Corporation | N-ch MOSFET, 60 V, 20 A, 0.0120 Ω@10V, TSON Advance(WF) | |
TPN12008QM | Toshiba Electronic Devices & Storage Corporation | MOSFET, N-ch, 80 V, 26 A, 0.0123 Ohm@10V, TSON Advance | |
RJH65S04DPQ-A0#T0 | Renesas Electronics Corporation | IGBT 650V 100A Single |
Price & Stock for PRS-3-100-A-S-1200-D1-CB-120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AH1889
|
Newark | Sanitary Rtd Sd W/Head 12"l |Omega PRS-3-100-A-S-1200-D1-CB-120 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$164.6800 | Buy Now |