-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Unregulated Power Supply Module
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AK6940
|
Newark | Dc-Dc Converter, 28V, 1.79A Rohs Compliant: Yes |Cui PRQE50W-E12-S28-D Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 15 |
|
$109.7000 / $129.5900 | Buy Now |
DISTI #
102-PRQE50W-E12-S28-D-ND
|
DigiKey | DC-DC ISOLATED, 50 W, 9~75 VDC I Min Qty: 1 Lead time: 25 Weeks Container: Tray |
7 In Stock |
|
$101.2177 / $119.8600 | Buy Now |
DISTI #
490-PRQE50WE12S28-D
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 28 Vdc, 1.79 A, 50.1 W, 9-75 Vdc Input Range RoHS: Compliant | 0 |
|
$101.2000 / $117.9600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15 Package Multiple: 15 Lead time: 22 Weeks | 0 |
|
$97.8600 | Buy Now |
|
Onlinecomponents.com | DC-DC Converter - 28 VDC - 1.79 A - 50.1 W - 9-75 VDC Input Range - DIP RoHS: Compliant |
10 Partner Stock |
|
$108.4900 / $121.6500 | Buy Now |
DISTI #
PRQE50W-E12-S28-D
|
IBS Electronics | Module DC-DC 36VIN 1-OUT 28V 1.79A 50W 8-Pin Quarter-Brick Tray Min Qty: 9 Package Multiple: 1 | 10 |
|
$105.7940 | Buy Now |
DISTI #
000000000006403115
|
Sager | Isolated DC/DC Converters - Through Hole dc-dc isolated, 50 W, 9-75 Vdc input, 28 Vdc, 1.79 A, single regulated output, DIP Min Qty: 1 | 0 |
|
$107.6400 / $125.5800 | Buy Now |
|
Master Electronics | DC-DC Converter - 28 VDC - 1.79 A - 50.1 W - 9-75 VDC Input Range - DIP RoHS: Compliant |
10 Partner Stock |
|
$108.4900 / $121.6500 | Buy Now |
|
Neutron USA | Isolated DC/DC Converter, 50W, 9-75Vin, 28V 1.79A, Posi logic, DIP | 32 |
|
$210.7400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PRQE50W-E12-S28-D
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
PRQE50W-E12-S28-D
CUI Inc
DC-DC Unregulated Power Supply Module
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | CUI Inc. | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |