-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Unregulated Power Supply Module
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AK6939
|
Newark | Dc-Dc Converter, 24V, 2.08A Rohs Compliant: Yes |Cui PRQE50W-E12-S24-D RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 15 |
|
$109.7000 / $129.5900 | Buy Now |
DISTI #
102-PRQE50W-E12-S24-D-ND
|
DigiKey | DC-DC ISOLATED, 50 W, 9~75 VDC I Min Qty: 1 Lead time: 21 Weeks Container: Tray |
68 In Stock |
|
$96.0620 / $99.9500 | Buy Now |
DISTI #
490-PRQE50WE12S24-D
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 24 Vdc, 2.08 A, 49.9 W, 9-75 Vdc Input Range RoHS: Compliant | 0 |
|
$94.1800 / $95.9200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15 Package Multiple: 15 Lead time: 18 Weeks Container: Tray | 0Tray |
|
$99.8100 | Buy Now |
|
Onlinecomponents.com | DC-DC Converter - 24 VDC - 2.08 A - 49.9 W - 9-75 VDC Input Range - DIP RoHS: Compliant |
36 Partner Stock |
|
$91.2200 / $193.9700 | Buy Now |
DISTI #
000000000006403113
|
Sager | Isolated DC/DC Converters - Through Hole dc-dc isolated, 50 W, 9-75 Vdc input, 24 Vdc, 2.08 A, single regulated output, DIP Min Qty: 1 | 0 |
|
$109.7900 / $128.0800 | Buy Now |
|
Master Electronics | DC-DC Converter - 24 VDC - 2.08 A - 49.9 W - 9-75 VDC Input Range - DIP RoHS: Compliant |
36 Partner Stock |
|
$91.2200 / $193.9700 | Buy Now |
|
Neutron USA | Isolated DC/DC Converter, 50W, 9-75Vin, 24V 2.08A, Posi Logic, DIP | 50 |
|
$210.7400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PRQE50W-E12-S24-D
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
PRQE50W-E12-S24-D
CUI Inc
DC-DC Unregulated Power Supply Module
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | CUI Inc. | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |