Part Details for PRPC13-60 by Panduit Corp
Overview of PRPC13-60 by Panduit Corp
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PRPC13-60
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34T2343
|
Newark | Power Outlet Unit Plug Retention Device, |Panduit PRPC13-60 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.3000 / $11.1600 | Buy Now |
DISTI #
PRPC13-60-ND
|
DigiKey | POU PLUG RETENTION DEVICE BLACK Min Qty: 10 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.7080 | Buy Now |
DISTI #
PRPC13-60
|
Avnet Americas | Connector Accessories Power Outlet Unit Plug Retention Device Nylon 6.6 Black - Bulk (Alt: PRPC13-60) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$4.9600 | Buy Now |
DISTI #
644-PRPC13-60
|
Mouser Electronics | Cable Mounting & Accessories PWR OUTLET UNIT PLUG RETENTION DEVICE BLK RoHS: Compliant | 4 |
|
$6.7700 / $7.4400 | Buy Now |
DISTI #
PANPRPC13-60
|
Heilind Electronics | Power Outlet Unit Plug Retention Device, | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Power Outlet Unit Plug Retention Device, Black RoHS: Compliant |
4 In Stock |
|
$5.6500 / $7.2500 | Buy Now |
DISTI #
PRPC13-60
|
Avnet Americas | Connector Accessories Power Outlet Unit Plug Retention Device Nylon 6.6 Black - Bulk (Alt: PRPC13-60) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$4.9600 | Buy Now |
DISTI #
000000000003100672
|
Sager | Cable Mounting & Accessories PWR OUTLET UNIT PLUG RETENTION DEVICE BLK Min Qty: 10 | 0 |
|
$5.2300 / $6.8400 | Buy Now |
|
Master Electronics | Power Outlet Unit Plug Retention Device, Black RoHS: Compliant |
4 In Stock |
|
$5.6500 / $7.2500 | Buy Now |
Part Details for PRPC13-60
PRPC13-60 CAD Models
PRPC13-60 Part Data Attributes:
|
PRPC13-60
Panduit Corp
Buy Now
|
Compare Parts:
PRPC13-60
Panduit Corp
|
Samacsys Manufacturer | Panduit |