Part Details for PRPC028SBBN-M71RC by Sullins Connector Solutions
Results Overview of PRPC028SBBN-M71RC by Sullins Connector Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PRPC028SBBN-M71RC Information
PRPC028SBBN-M71RC by Sullins Connector Solutions is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for PRPC028SBBN-M71RC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S1121EC-28-ND
|
DigiKey | CONN HEADER R/A 28POS 2.54MM Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5074 / $0.9300 | Buy Now |
Part Details for PRPC028SBBN-M71RC
PRPC028SBBN-M71RC CAD Models
PRPC028SBBN-M71RC Part Data Attributes
|
PRPC028SBBN-M71RC
Sullins Connector Solutions
Buy Now
Datasheet
|
Compare Parts:
PRPC028SBBN-M71RC
Sullins Connector Solutions
Board Connector, 28 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SULLINS CONNECTOR SOLUTIONS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.098 inch | |
Body Depth | 0.158 inch | |
Body Length | 2.8 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 1000VAC V | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.22 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 28 |
Alternate Parts for PRPC028SBBN-M71RC
This table gives cross-reference parts and alternative options found for PRPC028SBBN-M71RC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PRPC028SBBN-M71RC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PH1RB-28-WB | Adam Technologies Inc | Check for Price | Board Connector, 28 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator | PRPC028SBBN-M71RC vs PH1RB-28-WB |
PH1RB-28-UB | Adam Technologies Inc | Check for Price | Board Connector, 28 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator | PRPC028SBBN-M71RC vs PH1RB-28-UB |
PH1RB-28-WA | Adam Technologies Inc | Check for Price | Board Connector, 28 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator | PRPC028SBBN-M71RC vs PH1RB-28-WA |
FCN-725P028-AU/S | FUJITSU Semiconductor Limited | Check for Price | HEADER CONNECTOR,PCB MNT,28 CONTACTS,PIN,0.1 PITCH,R ANGLE PC TAIL TERMINAL | PRPC028SBBN-M71RC vs FCN-725P028-AU/S |
PH1RB-28-SGB | Adam Technologies Inc | Check for Price | Board Connector, 28 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator | PRPC028SBBN-M71RC vs PH1RB-28-SGB |
PH1RB-28-SGA | Adam Technologies Inc | Check for Price | Board Connector, 28 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator | PRPC028SBBN-M71RC vs PH1RB-28-SGA |
890-18-028-20-006101 | PRECI-DIP SSA | Check for Price | Board Connector, 28 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator | PRPC028SBBN-M71RC vs 890-18-028-20-006101 |
FCN-725P028-AU/S | FUJITSU Limited | Check for Price | Board Connector, 28 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal | PRPC028SBBN-M71RC vs FCN-725P028-AU/S |
890-80-028-20-006101 | PRECI-DIP SSA | Check for Price | Board Connector, 28 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator | PRPC028SBBN-M71RC vs 890-80-028-20-006101 |
PREC028SBAN-M71RC | Sullins Connector Solutions | Check for Price | Board Connector, 28 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator | PRPC028SBBN-M71RC vs PREC028SBAN-M71RC |