Part Details for PRPC028SAAN-RC by Sullins Connector Solutions
Results Overview of PRPC028SAAN-RC by Sullins Connector Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PRPC028SAAN-RC Information
PRPC028SAAN-RC by Sullins Connector Solutions is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for PRPC028SAAN-RC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S1011EC-28-ND
|
DigiKey | CONN HEADER VERT 28POS 2.54MM Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
305 In Stock |
|
$0.3883 / $0.7300 | Buy Now |
Part Details for PRPC028SAAN-RC
PRPC028SAAN-RC CAD Models
PRPC028SAAN-RC Part Data Attributes
|
PRPC028SAAN-RC
Sullins Connector Solutions
Buy Now
Datasheet
|
Compare Parts:
PRPC028SAAN-RC
Sullins Connector Solutions
Board Connector, 28 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SULLINS CONNECTOR SOLUTIONS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.1 inch | |
Body Depth | 0.1 inch | |
Body Length | 2.8 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.12 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 28 |
Alternate Parts for PRPC028SAAN-RC
This table gives cross-reference parts and alternative options found for PRPC028SAAN-RC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PRPC028SAAN-RC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DPH-1-28-SG-.220/.100/.350 | Adam Technologies Inc | Check for Price | Board Connector, 28 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator | PRPC028SAAN-RC vs DPH-1-28-SG-.220/.100/.350 |
PH1-28-TB | Adam Technologies Inc | Check for Price | Board Connector, 28 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator | PRPC028SAAN-RC vs PH1-28-TB |
NREC028SABN-RC | Sullins Connector Solutions | Check for Price | Board Connector, 28 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal | PRPC028SAAN-RC vs NREC028SABN-RC |
PREC028SFAN-RC | Sullins Connector Solutions | Check for Price | Board Connector, 28 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal | PRPC028SAAN-RC vs PREC028SFAN-RC |
90136-1728 | Molex | Check for Price | Board Connector, 28 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator | PRPC028SAAN-RC vs 90136-1728 |
FCN-724P028-AU/S | FUJITSU Semiconductor Limited | Check for Price | HEADER CONNECTOR,PCB MNT,28 CONTACTS,PIN,0.1 PITCH,PC TAIL TERMINAL | PRPC028SAAN-RC vs FCN-724P028-AU/S |
PRPC028SFAN-RC | Sullins Connector Solutions | Check for Price | Board Connector, 28 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal | PRPC028SAAN-RC vs PRPC028SFAN-RC |
PH1-28-VA | Adam Technologies Inc | Check for Price | Board Connector, 28 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator | PRPC028SAAN-RC vs PH1-28-VA |
PREC028SABN-RC | Sullins Connector Solutions | Check for Price | Board Connector, 28 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal | PRPC028SAAN-RC vs PREC028SABN-RC |
890-80-0028-10-001101 | PRECI-DIP SSA | Check for Price | Board Connector, 28 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking | PRPC028SAAN-RC vs 890-80-0028-10-001101 |