Part Details for PRP185-4K7-A16P1 by Telpod SA
Overview of PRP185-4K7-A16P1 by Telpod SA
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PRP185-4K7-A16P1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PRP185-4K7-A
|
TME | Potentiometer: shaft, single turn, 4.7kΩ, 200mW, ±20%, THT, 6mm Min Qty: 1 | 19 |
|
$2.5600 / $4.6700 | Buy Now |