Part Details for PRP167 1K A 20P1 by Telpod SA
Overview of PRP167 1K A 20P1 by Telpod SA
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5S72620P144FP#UZ | Renesas Electronics Corporation | 32-bit Microcontrollers | |
PTMA401120P1AD | Texas Instruments | 1-OUTPUT 10W DC-DC REG PWR SUPPLY MODULE, ROHS COMPLIANT, DIP-5 |
Price & Stock for PRP167 1K A 20P1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PRP167-1K-A
|
TME | Potentiometer: shaft, single turn, 1kΩ, 100mW, ±20%, on panel,PCB Min Qty: 1 | 0 |
|
$2.5800 / $4.0400 | RFQ |