Part Details for PROT-M12 by Phoenix Contact
Overview of PROT-M12 by Phoenix Contact
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL706BRHF/PROTO | Renesas Electronics Corporation | Rad-Hard, 5.0V/3.3V µ-Processor Supervisory Circuits | |
ISL78840ASRHF/PROTO | Renesas Electronics Corporation | Radiation Hardened, High Performance Industry Standard Single-Ended Current Mode PWM Controller | |
ISL78845ASRHD/PROTO | Renesas Electronics Corporation | Radiation Hardened, High Performance Industry Standard Single-Ended Current Mode PWM Controller |
Price & Stock for PROT-M12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | M12 screw plug for unoccupied M12 sockets of the sensor/actuator cable, boxes and flush-type connectors RoHS: Compliant |
535 In Stock 4232 Factory Stock |
|
$0.9370 / $1.1390 | Buy Now |
DISTI #
85571852
|
Verical | Sensor Accessories Screw Plug Straight Polyamide 6/6 RoHS: Compliant Min Qty: 7 Package Multiple: 1 Date Code: 2442 | Americas - 77 |
|
$0.9329 | Buy Now |
|
Master Electronics | M12 screw plug for unoccupied M12 sockets of the sensor/actuator cable, boxes and flush-type connectors RoHS: Compliant |
535 In Stock 4232 Factory Stock |
|
$0.9370 / $1.1390 | Buy Now |
Part Details for PROT-M12
PROT-M12 CAD Models
PROT-M12 Part Data Attributes
|
PROT-M12
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
PROT-M12
Phoenix Contact
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Approvals | UL | |
Assembly Item Name | CAP ITEM | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | POLYAMIDE6.6 | |
Mounting Option 1 | SCREW | |
Mounting Option 2 | M12 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Used With | DISTRIBUTOR BOX |