Part Details for PROFI-5053 by ICP DAS USA Inc
Overview of PROFI-5053 by ICP DAS USA Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC2171A-A | Analog Devices | LTM4623 Demo Board - Low Profi | |
ADP5053ACPZ-R7 | Analog Devices | Adj 12V uPMU 4Buck+POR/WDI+I2C | |
ADP5053-EVALZ | Analog Devices | Evaluation Board |
Price & Stock for PROFI-5053
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2488-PROFI-5053-ND
|
DigiKey | I/O MODULE 24 DIGITAL 10-40V Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
30 In Stock |
|
$459.0000 | Buy Now |
DISTI #
70682993
|
RS | 24-Channel Dry Contract Non-Isolated Digital Input | ICP PROFI-5053 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$435.8900 / $484.3200 | RFQ |