There are no models available for this part yet.
Overview of PROFI-5051 by ICP DAS USA Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
50514-5060GLF | Amphenol Communications Solutions | High Pin Count Backplane Connectors, Header, Vertical, Press-Fit, 4 Row, 60 Positions, 0 Guide Pin, 6 Power Pins, 2.54mm (0.100in) Pitch | |
50514-XX008LF | Amphenol Communications Solutions | High Pin Count Backplane Connectors, Header, Vertical, Press-Fit, 4 Row, 60 signal + 6 power Positions, 0 Guide Pins, 6 Power Pins, 2.54mm (0.100in) Pitch |
Price & Stock for PROFI-5051 by ICP DAS USA Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2488-PROFI-5051-ND
|
DigiKey | I/O MODULE 24 DIGITAL 10-40V Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
28 In Stock |
|
$459.0000 | Buy Now | |
DISTI #
70682903
|
RS | 24-Channel Isolated Digital Input Module | ICP PROFI-5051 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$417.2300 / $463.5900 | RFQ |