Part Details for PROFETMOTHERBRDTOBO1 by Infineon Technologies AG
Overview of PROFETMOTHERBRDTOBO1 by Infineon Technologies AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PROFETMOTHERBRDTOBO1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AH9945
|
Newark | Demo Board, High Side/Low Side Switch Rohs Compliant: Yes |Infineon PROFETMOTHERBRDTOBO1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$257.4000 | Buy Now |
DISTI #
448-PROFETMOTHERBRDTOBO1-ND
|
DigiKey | MOTHERBOARD PROFET 12V/24V Min Qty: 1 Lead time: 26 Weeks Container: Box |
1 In Stock |
|
$247.5000 | Buy Now |
DISTI #
726-PROFETMOTHERBRDT
|
Mouser Electronics | Power Management IC Development Tools PROFET+ MOTHERBRD | 1 |
|
$247.5000 | Buy Now |
DISTI #
V99:2348_17710446
|
Arrow Electronics | Smart High-Side Power Switch - Demo Board Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks Date Code: 2142 | Americas - 1 |
|
$171.8200 / $243.0918 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1 | 2 |
|
$378.9979 / $394.6329 | Buy Now |