Part Details for PROBE 100 PLUS by Powertronics
Overview of PROBE 100 PLUS by Powertronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FA2536- | Coilcraft Inc | PoE Plus magnetics module, SMT, RoHS | |
HPX212 | Coilcraft Inc | Isolation transformer module for PoE Plus, SMT, RoHS | |
HPF2187L | Coilcraft Inc | CM choke module for PoE Plus, SMT, RoHS |
Price & Stock for PROBE 100 PLUS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4131-PROBE100PLUS-ND
|
DigiKey | PROBE 100+ POWER MONITOR 120V Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
9 In Stock |
|
$169.9500 | Buy Now |