Part Details for PRO1505W2E-2155S by ESPE Group
Overview of PRO1505W2E-2155S by ESPE Group
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PRO1505W2E-2155S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PRO1505W2E-2155S
|
TME | Power supply: switching, mains,plug, 5VDC, 3A, 15W, Plug: EU, 82% Min Qty: 1 | 22 |
|
$7.1700 / $8.8200 | Buy Now |