Part Details for PRO-SCORPION-8S16-16K by RF Solutions LTD
Overview of PRO-SCORPION-8S16-16K by RF Solutions LTD
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MD27128A-15/B | Rochester Electronics LLC | 27128A - 16K X 8 EPROM | |
27C128-30MD | Rochester Electronics LLC | 27C128 - 16K X 8 EPROM | |
MC27128A-20/BYA | Rochester Electronics LLC | 27128A - 16K X 8 EPROM - Dual marked (8202503YA) |
Price & Stock for PRO-SCORPION-8S16-16K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
357-PRO-SCORPION-8S16-16K-ND
|
DigiKey | WIRELESS IC & MODULES BLUETOOTH Min Qty: 1 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$678.6080 / $726.2300 | Buy Now |
DISTI #
223-PSCORPION8S1616K
|
Mouser Electronics | Sub-GHz Modules | 0 |
|
$678.5500 / $726.1900 | Order Now |