Part Details for PRO-POWER-FB-15A by TE Connectivity
Overview of PRO-POWER-FB-15A by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPD4164F | Toshiba Electronic Devices & Storage Corporation | Intelligent power device / VBB=600V / Iout=2A/ Surface mount type / HSSOP31 | |
TPD4164K | Toshiba Electronic Devices & Storage Corporation | Intelligent power device / VBB=600V / Iout=2A/ Through hole type / HDIP30 | |
TPD4163K | Toshiba Electronic Devices & Storage Corporation | Intelligent power device / VBB=600V / Iout=1A/ Through hole type / HDIP30 |
Price & Stock for PRO-POWER-FB-15A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77367002
|
Verical | PRO-POWER-FB-15A Min Qty: 2 Package Multiple: 1 | Americas - 8 |
|
$43.6800 / $54.8240 | Buy Now |
DISTI #
PLC-15A
|
TME | Braids, tape, Thk: 1mm, W: 3mm, 15A, Body dim: 16x4x0.15mm, 25m Min Qty: 1 | 8 |
|
$35.2000 / $45.3700 | Buy Now |