Part Details for PRO-OB-572 by Abracon Corporation
Overview of PRO-OB-572 by Abracon Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SLG4DVKPRO | Renesas Electronics Corporation | GreenPAK Pro Development Board | |
10108877-R10253SLF | Amphenol Communications Solutions | PWR LowProfile® PRO,RAH,25S+10P | |
10108877-R08203SLF | Amphenol Communications Solutions | PWR LowProfile® PRO,RAH,20S+8P |
Price & Stock for PRO-OB-572
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
535-PRO-OB-572CT-ND
|
DigiKey | ANT GSM/NB-IOT SMD Min Qty: 1 Lead time: 9 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
1416 In Stock |
|
$2.8625 / $7.0700 | Buy Now |
DISTI #
PRO-OB-572
|
Avnet Americas | RF Antenna, GSM / NB-IoT1.71 GHz - 2.17 GHz, 2.3 dBi, Mixed Linear, SMD - Tape and Reel (Alt: PRO-OB-572) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$1.1573 / $3.5266 | Buy Now |
DISTI #
815-PRO-OB-572
|
Mouser Electronics | Antennas OnBoard NB-IoT - Antenna RoHS: Compliant | 760 |
|
$2.3600 / $6.8100 | Buy Now |
|
Future Electronics | PRO-OB-Series 875.5 MHz 1.94 GHz -6dB Surface Mount Stamped Metal RF Antenna RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks Container: Reel | 18800Reel |
|
$0.9100 / $1.0700 | Buy Now |
|
Onlinecomponents.com | Antenna, Gsm/Nb-Iot, 1.71-2.17Ghz, Smd Rohs Compliant: Yes |Abracon PRO-OB-572 RoHS: Compliant |
1900 In Stock |
|
$1.5700 / $3.5800 | Buy Now |
DISTI #
81003485
|
Verical | OnBoard Antenna RoHS: Compliant Min Qty: 35 Package Multiple: 1 | Americas - 1400 |
|
$1.2500 / $1.8300 | Buy Now |
DISTI #
81004119
|
Verical | OnBoard Antenna RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 2313 | Americas - 500 |
|
$2.9120 / $4.6540 | Buy Now |
DISTI #
PRO-OB-572
|
Avnet Abacus | RF Antenna, GSM / NB-IoT1.71 GHz - 2.17 GHz, 2.3 dBi, Mixed Linear, SMD - Tape and Reel (Alt: PRO-OB-572) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 10 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Antenna, Gsm/Nb-Iot, 1.71-2.17Ghz, Smd Rohs Compliant: Yes |Abracon PRO-OB-572 RoHS: Compliant |
1900 In Stock |
|
$1.5700 / $3.5800 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 15000 |
|
$1.2100 / $1.3000 | Buy Now |
Part Details for PRO-OB-572
PRO-OB-572 CAD Models
PRO-OB-572 Part Data Attributes
|
PRO-OB-572
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
PRO-OB-572
Abracon Corporation
2G/3G/GSM, LPWA NB-IOT/CAT-M STAMPED METAL ANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | IT CAN ALSO OPERATE AT 1710-2170 MHZ | |
Application | 3G/GSM/UMTS/NB-IOT | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Mounting Feature | SURFACE MOUNT | |
Omnidirectional | NO | |
Operating Frequency-Max | 960 MHz | |
Operating Frequency-Min | 791 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | ANTENNA-OTHER | |
Surface Mount | YES |