Part Details for PRO-IS-237 by Abracon Corporation
Overview of PRO-IS-237 by Abracon Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SLG4DVKPRO | Renesas Electronics Corporation | GreenPAK Pro Development Board | |
10108877-R10253SLF | Amphenol Communications Solutions | PWR LowProfile® PRO,RAH,25S+10P | |
10108877-R08203SLF | Amphenol Communications Solutions | PWR LowProfile® PRO,RAH,20S+8P |
Price & Stock for PRO-IS-237
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
535-PRO-IS-237-ND
|
DigiKey | RF ANT 2.4GHZ PCB TRACE CAB ADH Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
318 In Stock |
|
$1.8814 / $5.2100 | Buy Now |
DISTI #
PRO-IS-237
|
Avnet Americas | Whip Antenna Linear 2500MHz 3dBi 50Ohm Adhesive Mount Bag - Bulk (Alt: PRO-IS-237) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 200 |
|
$2.1300 / $2.6180 | Buy Now |
DISTI #
815-PRO-IS-237
|
Mouser Electronics | Antennas 2.4 GHz WiFi/BT/BLE Board Antenna RoHS: Compliant | 452 |
|
$1.9100 / $5.2900 | Buy Now |
|
Onlinecomponents.com | Whip Antenna Linear 2500MHz 3dBi 50Ohm Adhesive Mount Bag |
1270 In Stock |
|
$1.8400 / $3.4500 | Buy Now |
DISTI #
82774477
|
Verical | Antenna Covering The ISM Band From 2400 To 2500 MHz Min Qty: 20 Package Multiple: 10 Date Code: 2423 | Americas - 1270 |
|
$5.1842 / $8.0857 | Buy Now |
DISTI #
PRO-IS-237
|
Avnet Abacus | Whip Antenna Linear 2500MHz 3dBi 50Ohm Adhesive Mount Bag (Alt: PRO-IS-237) RoHS: Compliant Min Qty: 300 Package Multiple: 100 Lead time: 13 Weeks, 0 Days | Abacus - 800 |
|
Buy Now | |
|
Master Electronics | Whip Antenna Linear 2500MHz 3dBi 50Ohm Adhesive Mount Bag |
1270 In Stock |
|
$1.8400 / $3.4500 | Buy Now |