Part Details for PRO-1000 by Global Specialties
Overview of PRO-1000 by Global Specialties
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PRO-1000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72W0752
|
Newark | Dmm, Bench, 4.5Digit, 1Kv, 10A, No. Of Digits:4.5, Dmm Connectivity:-, Current Measure Ac Max:10A, Voltage Measure Ac Max:750V, Resistance Measure Max:20Mohm, Product Range:-, Current Measure Dc Max:10A, Voltage Measure Dc Max:1Kv Rohs Compliant: Yes |Global Specialties PRO-1000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$307.1700 / $316.5700 | Buy Now |