Part Details for PRNF18BAT162R by SEI Stackpole Electronics Inc
Overview of PRNF18BAT162R by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for PRNF18BAT162R
PRNF18BAT162R CAD Models
PRNF18BAT162R Part Data Attributes
|
PRNF18BAT162R
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
PRNF18BAT162R
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Film, 0.125W, 162ohm, 200V, 0.1% +/-Tol, -10,10ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Lead Diameter | 0.45 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 1.8 mm | |
Package Length | 3.3 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | Ammo Pack | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 162 Ω | |
Resistor Type | FIXED RESISTOR | |
Technology | METAL FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for PRNF18BAT162R
This table gives cross-reference parts and alternative options found for PRNF18BAT162R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PRNF18BAT162R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNF18ANT162R | Fixed Resistor, Metal Film, 0.125W, 162ohm, 200V, 0.05% +/-Tol, -10,10ppm/Cel, | SEI Stackpole Electronics Inc | PRNF18BAT162R vs RNF18ANT162R |
PRNF18ANT162R | Fixed Resistor, Metal Film, 0.125W, 162ohm, 200V, 0.05% +/-Tol, -10,10ppm/Cel, | SEI Stackpole Electronics Inc | PRNF18BAT162R vs PRNF18ANT162R |
RNF18BAT162R | RESISTOR, METAL FILM, 0.125W, 0.1%, 10ppm, 162ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | SEI Stackpole Electronics Inc | PRNF18BAT162R vs RNF18BAT162R |
RNF18ATT162R | Fixed Resistor, Metal Film, 0.125W, 162ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | SEI Stackpole Electronics Inc | PRNF18BAT162R vs RNF18ATT162R |
RNF18BBT162R | Fixed Resistor, Metal Film, 0.125W, 162ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | SEI Stackpole Electronics Inc | PRNF18BAT162R vs RNF18BBT162R |
RNF18AAT162R | Fixed Resistor, Metal Film, 0.125W, 162ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | SEI Stackpole Electronics Inc | PRNF18BAT162R vs RNF18AAT162R |
PRNF18BTT162R | Fixed Resistor, Metal Film, 0.125W, 162ohm, 200V, 0.1% +/-Tol, -10,10ppm/Cel, | SEI Stackpole Electronics Inc | PRNF18BAT162R vs PRNF18BTT162R |
RNF18ABT162R | Fixed Resistor, Metal Film, 0.125W, 162ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | SEI Stackpole Electronics Inc | PRNF18BAT162R vs RNF18ABT162R |
PRNF18BNT162R | Fixed Resistor, Metal Film, 0.125W, 162ohm, 200V, 0.1% +/-Tol, -10,10ppm/Cel, | SEI Stackpole Electronics Inc | PRNF18BAT162R vs PRNF18BNT162R |
PRNF18BBT162R | Fixed Resistor, Metal Film, 0.125W, 162ohm, 200V, 0.1% +/-Tol, -10,10ppm/Cel, | SEI Stackpole Electronics Inc | PRNF18BAT162R vs PRNF18BBT162R |