Part Details for PRNF14DNC53R6 by SEI Stackpole Electronics Inc
Overview of PRNF14DNC53R6 by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for PRNF14DNC53R6
PRNF14DNC53R6 CAD Models
PRNF14DNC53R6 Part Data Attributes
|
PRNF14DNC53R6
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
PRNF14DNC53R6
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Film, 0.25W, 53.6ohm, 250V, 0.5% +/-Tol, -50,50ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Lead Diameter | 0.56 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.35 mm | |
Package Length | 6.35 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | Tape | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 53.6 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RNF | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Tolerance | 0.5% | |
Working Voltage | 250 V |
Alternate Parts for PRNF14DNC53R6
This table gives cross-reference parts and alternative options found for PRNF14DNC53R6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PRNF14DNC53R6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNF14DBC53R6 | Fixed Resistor, Metal Film, 0.25W, 53.6ohm, 250V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | SEI Stackpole Electronics Inc | PRNF14DNC53R6 vs RNF14DBC53R6 |
RNF14DNC53R6 | Fixed Resistor, Metal Film, 0.25W, 53.6ohm, 250V, 0.5% +/-Tol, -50,50ppm/Cel, | SEI Stackpole Electronics Inc | PRNF14DNC53R6 vs RNF14DNC53R6 |
RNF14DAC53R6 | Fixed Resistor, Metal Film, 0.25W, 53.6ohm, 250V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | SEI Stackpole Electronics Inc | PRNF14DNC53R6 vs RNF14DAC53R6 |
RN1/4T253.60.5%R | Fixed Resistor, Metal Film, 0.25W, 53.6ohm, 250V, 0.5% +/-Tol, -50,50ppm/Cel, | SEI Stackpole Electronics Inc | PRNF14DNC53R6 vs RN1/4T253.60.5%R |
RNF1/4T253.60.5%T | Fixed Resistor, Metal Film, 0.25W, 53.6ohm, 250V, 0.5% +/-Tol, -50,50ppm/Cel | SEI Stackpole Electronics Inc | PRNF14DNC53R6 vs RNF1/4T253.60.5%T |
RN55C53R6D | Fixed Resistor, Metal Film, 0.25W, 53.6ohm, 250V, 0.5% +/-Tol, -50,50ppm/Cel, | SEI Stackpole Electronics Inc | PRNF14DNC53R6 vs RN55C53R6D |
RNF1/4T253.60.5%A | Fixed Resistor, Metal Film, 0.25W, 53.6ohm, 250V, 0.5% +/-Tol, -50,50ppm/Cel, | SEI Stackpole Electronics Inc | PRNF14DNC53R6 vs RNF1/4T253.60.5%A |
RN1/4T253.60.5%T | Fixed Resistor, Metal Film, 0.25W, 53.6ohm, 250V, 0.5% +/-Tol, -50,50ppm/Cel, | SEI Stackpole Electronics Inc | PRNF14DNC53R6 vs RN1/4T253.60.5%T |
RNF14DTC53R6 | Fixed Resistor, Metal Film, 0.25W, 53.6ohm, 250V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | SEI Stackpole Electronics Inc | PRNF14DNC53R6 vs RNF14DTC53R6 |
NMR25D53R6TRF | Fixed Resistor, Metal Film, 0.25W, 53.6ohm, 250V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | NIC Components Corp | PRNF14DNC53R6 vs NMR25D53R6TRF |