There are no models available for this part yet.
Overview of PRN111241001J by California Micro Devices
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for PRN111241001J by California Micro Devices
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 2487 |
|
RFQ | ||||
Quest Components | D24-23-R1K | 40 |
|
$1.3950 / $2.2320 | Buy Now | ||
Quest Components | D24-23-R1K | 34 |
|
$1.1160 / $1.3950 | Buy Now |
CAD Models for PRN111241001J by California Micro Devices
Part Data Attributes for PRN111241001J by California Micro Devices
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
CALIFORNIA MICRO DEVICES CORP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Construction
|
Miniature
|
Network Type
|
BUSSED
|
Number of Terminals
|
24
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
1.35 mm
|
Package Length
|
8.56 mm
|
Package Style
|
SMT
|
Package Width
|
3.81 mm
|
Packing Method
|
TR
|
Rated Power Dissipation (P)
|
1 W
|
Resistance
|
1000 Ω
|
Size Code
|
3415
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
250 ppm/°C
|
Tolerance
|
5%
|