PRN111162201JN
California Micro Devices
Description: Array/Network Resistor, Bussed, Thin Film, 0.75W, 2200ohm, 5% +/-Tol, -250,250ppm/Cel, 1915,

Overview of PRN111162201JN by California Micro Devices

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for PRN111162201JN by California Micro Devices
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PRN111162201JN by California Micro Devices

PRN111162201JN
California Micro Devices
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CALIFORNIA MICRO DEVICES CORP
Reach Compliance Code
unknown
ECCN Code
EAR99
Construction
Miniature
Network Type
BUSSED
Number of Terminals
16
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
1.35 mm
Package Length
4.8 mm
Package Style
SMT
Package Width
3.81 mm
Packing Method
TR
Rated Power Dissipation (P)
0.75 W
Resistance
2200 Ω
Resistor Type
ARRAY/NETWORK RESISTOR
Size Code
1915
Technology
THIN FILM
Temperature Coefficient
250 ppm/°C
Tolerance
5%
Want to compare parts?
  1. PRN111162201JN
    California Micro Devices
    Array/Network Resistor, Bussed, Thin Film, 0.75W, 2200ohm, 5% +/-Tol, -250,250ppm/Cel, 1915,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PRN111162201JN by California Micro Devices.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PRN111162201JN by California Micro Devices

Select Manufacturer
Which Manufacturer of PRN111162201JN would you like to use for your alert(s)?
  • Please alert me when PRN111162201JN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PRN111162201JN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PRN111162201JN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PRN111162201JN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PRN111162201JN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PRN111162201JN by California Micro Devices

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: